Schneider Electric PanelSeT Series Polypropylene Enclosure Chassis, 148 mm H, 58mm W, 15 mm D, 15 mm L
- RS Stock No.:
- 110-260
- Mfr. Part No.:
- NSYDCD249
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€141.83
(exc. VAT)
€174.45
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.83 |
*price indicative
- RS Stock No.:
- 110-260
- Mfr. Part No.:
- NSYDCD249
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Chassis | |
| Series | PanelSeT | |
| Width | 58mm | |
| Height | 148mm | |
| Depth | 15mm | |
| Length | 15mm | |
| Material | Polypropylene | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Chassis | ||
Series PanelSeT | ||
Width 58mm | ||
Height 148mm | ||
Depth 15mm | ||
Length 15mm | ||
Material Polypropylene | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Schneider Electric cable entry system, designed , offers a multi-purpose solution for cable management in various applications. The polypropylene material and good chemical resistance provide durability and reliability, while the IP65 protection ensures safety in different environments.
Polypropylene material for durability
Good resistance to chemical agents, fuels, alcohols, weak acids and bases, mineral oils, and greases
Flame retardant with V0 conformity to UL 94 standards
Wide operating temperature range of -30 to 100 °C
Green Premium product with sustainable offer status
Compliant with Reach, EU RoHS, and China RoHS regulations
Mercury-free and no need for specific recycling operations
Related links
- Siemens 8PQ3000 Series Metal Cable Clamp Rail 800mm W 15 mm L
- Siemens 8PQ3000 Series Metal Cable Clamp Rail 1.2m W 15 mm L
- Siemens 8PQ3000 Series Metal Cable Clamp Rail 600mm W 15 mm L
- Siemens 8PQ3000 Series Metal Cable Clamp Rail 400mm W 15 mm L
- Siemens 8PQ3000 Series Metal Cable Clamp Rail 1m W 15 mm L
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 370mm W 15 mm L For Use With 2000 mm
- Schneider Electric NSYDC Series Black Polypropylene Enclosure Accessory 18 mm x 148 mm x 58 mm
- Schneider Electric PanelSeT Series RAL 9003 Steel Enclosure Chassis & Frames 300mm W, 500 mm D For Use With
