Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame, 433 mm H, 370mm W, 15 mm D, 15 mm L For Use With 2000 mm
- RS Stock No.:
- 121-119
- Mfr. Part No.:
- 168119 XMIX16-XDT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€164.32
(exc. VAT)
€202.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.32 |
*price indicative
- RS Stock No.:
- 121-119
- Mfr. Part No.:
- 168119 XMIX16-XDT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Frame | |
| Series | Eaton xEnergy | |
| Width | 370mm | |
| Height | 433mm | |
| Depth | 15mm | |
| Length | 15mm | |
| Material | Metal | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 2000 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Frame | ||
Series Eaton xEnergy | ||
Width 370mm | ||
Height 433mm | ||
Depth 15mm | ||
Length 15mm | ||
Material Metal | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 2000 mm Enclosure | ||
- COO (Country of Origin):
- CZ
The Eaton add-on frame, suitable for the protective cover IZMX16, is designed to enhance the functionality of your xEnergy Main LV switchgear. The grey frame, made of durable metal, adds an extra layer of protection to your electrical cabinet, ensuring safety and reliability for your equipment. Compliant with RoHS standards, this frame is globally marketable and suitable for enclosure building up to 2000mm in height.
Grey metal frame for durability and strength
Globally marketable for international use
Enhances functionality of xEnergy Main LV switchgear
Provides extra protection for electrical equipment
Ensures safety and reliability in switchgear setup
Contribu
Related links
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 421mm W 421 mm L For Use With 2000 mm
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 435mm W 20 mm L For Use With LV
- Eaton xEnergy Series Steel Black RAL 7035 Opaque 370mm W 800 mm L for Use with LV Systems Low
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 100mm W 1.95 m L
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 120mm W 1 m L
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 70mm W 1.95 m L
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 120mm W 800 mm L
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 70mm W 1.94 m L
