Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 240 mm H, 375mm W, 850 mm D, 850 mm L For Use With 850 x 400
- RS Stock No.:
- 121-622
- Mfr. Part No.:
- 143343 XLB08504
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€382.02
(exc. VAT)
€469.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €382.02 |
*price indicative
- RS Stock No.:
- 121-622
- Mfr. Part No.:
- 143343 XLB08504
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Frame | |
| Series | Eaton xEnergy | |
| Width | 375mm | |
| Height | 240mm | |
| Depth | 850mm | |
| Length | 850mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 850 x 400 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Frame | ||
Series Eaton xEnergy | ||
Width 375mm | ||
Height 240mm | ||
Depth 850mm | ||
Length 850mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 850 x 400 mm Enclosure | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV switchgear is a high-quality product designed to meet your electrical enclosure needs. With a sleek grey steel construction and dimensions of 850mm x 375mm x 240mm, this enclosure is perfect for various applications. It is RoHS conform and globally marketable, making it a reliable choice for your electrical setup.
Durable steel construction ensures long-lasting performance
Powder coating provides a sleek and professional finish
Stylish grey color with RAL-number 7035 for modern aesthetics
IK10 impact strength for reliable protection against impacts
IP rating ensure
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 275mm W 850 mm L For Use With 850 x 300
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 675mm W 850 mm L For Use With 850 x 800
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 475mm W 850 mm L For Use With 850 x 500
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 575mm W 850 mm L For Use With 850 x 600
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 375mm W 1.35 m L For Use With 1350 x 400
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 375mm W 1.1 m L For Use With 1100 x 400
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 275mm W 1.35 m L For Use With 1350 x 300
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 475mm W 1.1 m L For Use With 1100 x 500
