Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 240 mm H, 375mm W, 1.1 m D, 1.1 m L For Use With 1100 x 400
- RS Stock No.:
- 121-629
- Mfr. Part No.:
- 143348 XLB1104
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€404.60
(exc. VAT)
€497.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €404.60 |
*price indicative
- RS Stock No.:
- 121-629
- Mfr. Part No.:
- 143348 XLB1104
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Frame | |
| Series | Eaton xEnergy | |
| Width | 375mm | |
| Height | 240mm | |
| Depth | 1.1m | |
| Length | 1.1m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 1100 x 400 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Frame | ||
Series Eaton xEnergy | ||
Width 375mm | ||
Height 240mm | ||
Depth 1.1m | ||
Length 1.1m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 1100 x 400 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is a reliable and durable product designed for electrical cabinet enclosures. With a steel material and grey powder coating finish, this product is suitable for wall mounting with adjustable depth. It complies with RoHS standards and is globally marketable, making it a versatile option for various applications.
Powder coating for a sleek and durable finish
RoHS compliant for environmentally friendly use
Adjustable mounting plate for customizable installation
Global marketability for versatile applications
Steel material for long-lasting durability and streng
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 475mm W 1.1 m L For Use With 1100 x 500
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 275mm W 1.1 m L For Use With 1100 x 300
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 575mm W 1.1 m L For Use With 1100 x 600
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 375mm W 1.35 m L For Use With 1350 x 400
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 375mm W 850 mm L For Use With 850 x 400
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1.1 m L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 1.1 m L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 1.1 m L
