Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame, 120 mm H, 1.101m W, 776 mm D, 776 mm L For Use With 800 x 1100
- RS Stock No.:
- 126-053
- Mfr. Part No.:
- 172514 XTSZFBS-W1100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€358.51
(exc. VAT)
€440.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €358.51 |
*price indicative
- RS Stock No.:
- 126-053
- Mfr. Part No.:
- 172514 XTSZFBS-W1100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Frame | |
| Series | Eaton xEnergy | |
| Width | 1.101m | |
| Height | 120mm | |
| Depth | 776mm | |
| Length | 776mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 800 x 1100 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Frame | ||
Series Eaton xEnergy | ||
Width 1.101m | ||
Height 120mm | ||
Depth 776mm | ||
Length 776mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 800 x 1100 mm Enclosure | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear base frame with a floor frame of 1100mm in grey is designed to provide sturdy and reliable support for electrical enclosures.
Sturdy steel construction with IK10 impact strength for durability
Globally marketable design ideal for public consumption
RoHS conform for environmental compliance
Easy to handle and install with a product weight of 9292 kilograms
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.101m W 776 mm L For Use With 800 x 1100
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 601mm W 776 mm L For Use With 800 x 600
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.001m W 776 mm L For Use With 800 x 1000
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.351m W 776 mm L For Use With 800 x 1350
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 426mm W 776 mm L For Use With 800 x 425
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 801mm W 776 mm L For Use With 800 x 800
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.201m W 776 mm L For Use With 1200 x 800
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.201m W 776 mm L For Use With 800 x 1200
