Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame, 120 mm H, 1.201m W, 776 mm D, 776 mm L For Use With 1200 x 800
- RS Stock No.:
- 126-055
- Mfr. Part No.:
- 172515 XTSZFBS-W1200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€316.39
(exc. VAT)
€389.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €316.39 |
*price indicative
- RS Stock No.:
- 126-055
- Mfr. Part No.:
- 172515 XTSZFBS-W1200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Frame | |
| Series | Eaton xEnergy | |
| Width | 1.201m | |
| Height | 120mm | |
| Depth | 776mm | |
| Length | 776mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 1200 x 800 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Frame | ||
Series Eaton xEnergy | ||
Width 1.201m | ||
Height 120mm | ||
Depth 776mm | ||
Length 776mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 1200 x 800 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a robust and reliable solution for electrical cabinet enclosure needs. With a steel base stabilization profile and a grey colour finish, it offers durability and a sleek aesthetic.
IK10 impact strength for protection against external damage
Specially designed for enclosures with a width of 1200mm and depth of 800mm
RoHS conform for environmentally friendly operation
Sleek grey colour finish with RAL-number 7035 for a modern look
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.201m W 776 mm L For Use With 800 x 1200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 801mm W 776 mm L For Use With 800 x 800
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.101m W 776 mm L For Use With 800 x 1100
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 426mm W 776 mm L For Use With 800 x 425
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 601mm W 776 mm L For Use With 800 x 600
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.351m W 776 mm L For Use With 800 x 1350
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.001m W 776 mm L For Use With 800 x 1000
- Eaton xEnergy Main Series RAL 7035 Metal Extension Frame 800mm W 776 mm L
