Siemens 8PQ2197 Series Sheet Steel Enclosure Frame, 1975 mm H, 800mm W, 25 mm D For Use With Rack Cladding
- RS Stock No.:
- 621-314
- Mfr. Part No.:
- 8PQ2197-8BA11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€311.03
(exc. VAT)
€382.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €311.03 |
*price indicative
- RS Stock No.:
- 621-314
- Mfr. Part No.:
- 8PQ2197-8BA11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8PQ2197 | |
| Width | 800mm | |
| Height | 1975mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| For Use With | Rack Cladding | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8PQ2197 | ||
Width 800mm | ||
Height 1975mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
For Use With Rack Cladding | ||
- COO (Country of Origin):
- DE
The Siemens Rack cladding offers a robust, stylish solution for panelling in electrical installations. Designed with durability in mind, this product is the perfect fit for environments requiring substantial protection, especially in domestic and commercial settings. Crafted from high quality sheet steel, the cladding boasts a light grey finish that not only enhances aesthetics but also ensures longevity. Its dimensions provide ample coverage while maintaining a sleek profile, making it an ideal choice for space optimisation. With an IP30 protection class, this cladding supports secure usage in various settings, safeguarding your installations against dust. Whether you're outfitting new installations or upgrading existing setups, this product provides both reliability and a neat visual appeal.
Light grey colour offers a modern and professional appearance
IP30 rating ensures effective protection against dust ingress
Constructed from durable sheet steel for long lasting performance
Designed for installation in field locations enhancing versatility
Net weight design promotes ease of handling and installation
Optimised depth allows for seamless integration into existing layouts
Related links
- Siemens 8PQ2197 Series Sheet Steel Enclosure Frame 1.1 m W, 25 mm D For Use With Rack Cladding
- Siemens 8PQ2197 Series Sheet Steel Enclosure Frame 600 mm W, 25 mm D For Use With Rack Cladding
- Siemens 8PQ2300 Series Sheet Steel 850 mm W 800 mm L, for Use with SIVACON S4
- Siemens 8MF1 Series Steel Enclosure Frame 400 mm W, 800 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2 m W, 800 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1 m W, 800 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1 m W, 800 mm D For Use With Standard Empty
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2 m W, 800 mm D For Use With Standard Empty
