Siemens 8PQ2300 Series Sheet Steel, 1 mm H, 850mm W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-709
- Mfr. Part No.:
- 8PQ2300-8BA11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€190.49
(exc. VAT)
€234.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.49 |
*price indicative
- RS Stock No.:
- 621-709
- Mfr. Part No.:
- 8PQ2300-8BA11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 850mm | |
| Height | 1mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Sheet Steel | |
| IP Rating | IP20 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 850mm | ||
Height 1mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Sheet Steel | ||
IP Rating IP20 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Floor Plate designed specifically for applications requiring an IP20 protection class, this floor plate main busbar combines reliability with a sleek aesthetic. Constructed of sheet steel and featuring a zinc plated surface, it ensures durability while maintaining an appealing look. Its dimensions, at a width of 850 mm and a depth of 800 mm, provide a practical fit for various setups. Tailored for indoor use, this product meets stringent EMC criteria, ensuring smooth operation in sensitive environments. With advanced mechanical design elements, it is engineered to last, making it an ideal choice for discerning customers in search of a dependable floor plate.
Designed for indoor applications enhancing safety and compliance
Zinc plated surface offering effective corrosion resistance
Robust steel construction ensures a long lasting product lifespan
IP20 rated for reliable protection in indoor environments
Sleek aesthetic complements modern installations effortlessly
Optimised dimensions allows for flexible installation in diverse configurations
Related links
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
