Siemens 8PQ2197 Series Sheet Steel Enclosure Frame, 1975 mm H, 600mm W, 25 mm D For Use With Rack Cladding
- RS Stock No.:
- 621-753
- Mfr. Part No.:
- 8PQ2197-6BA11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€307.27
(exc. VAT)
€377.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.27 |
*price indicative
- RS Stock No.:
- 621-753
- Mfr. Part No.:
- 8PQ2197-6BA11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8PQ2197 | |
| Width | 600mm | |
| Height | 1975mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| For Use With | Rack Cladding | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8PQ2197 | ||
Width 600mm | ||
Height 1975mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
For Use With Rack Cladding | ||
- COO (Country of Origin):
- DE
The Siemens Frame panelling designed specifically for efficient and reliable rack cladding solutions. This exceptional product offers a sophisticated solution for frame panelling, ensuring robust environmental protection with an IP30 rating that assures both quality and durability. Ideal for indoor installations, this rack cladding is distinguished by its light grey aesthetic, blending seamlessly into various settings while delivering high mechanical stability. With a design that prioritises usability and strength, this cladding offers the perfect balance of form and function, ensuring it withstands the rigours of everyday use. Its thoughtful engineering combines practicality with a sleek appearance, making it an essential choice for users seeking reliability in their electrical infrastructure.
Engineered for superior mechanical strength with a sheet steel construction
Designed explicitly for indoor installation promoting optimal functionality
Light grey colour offers a professional and modern finish to installations
Conforms to protection class IP30 for increased safety and security
Developed with careful attention to weight distribution which ensuring stability
Compatible with the wider Siemens SIVACON product family for versatile applications
Includes comprehensive documentation and support resources for seamless integration
Structured to facilitate ease of installation with clear guidelines provided
Related links
- Siemens 8PQ2197 Series Sheet Steel Enclosure Frame 1.1 m W, 25 mm D For Use With Rack Cladding
- Siemens 8PQ2197 Series Sheet Steel Enclosure Frame 800 mm W, 25 mm D For Use With Rack Cladding
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600 mm W, 500 mm D For Use With Standard Empty
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600 mm W, 1000 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600 mm W, 400 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 600 mm W, 500 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 600 mm W, 1000 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 600 mm W, 400 mm D For Use With Standard Empty Enclosure
