Siemens 8MF1 Series Steel Enclosure Frame, 2 m H, 900mm W, 1 m D, 2 m L For Use With Standard Empty Enclosure
- RS Stock No.:
- 622-509
- Mfr. Part No.:
- 8MF1090-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,784.36
(exc. VAT)
€2,194.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,784.36 |
*price indicative
- RS Stock No.:
- 622-509
- Mfr. Part No.:
- 8MF1090-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 900mm | |
| Height | 2m | |
| Depth | 1m | |
| Length | 2m | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 900mm | ||
Height 2m | ||
Depth 1m | ||
Length 2m | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Premium supporting structure is engineered specifically for standard empty enclosures, presenting an ideal solution for a diverse range of industrial applications. Crafted with a robust zinc-plated steel design, it ensures longevity and resilience in demanding environments. Standing at 2000 mm high and 900 mm wide, this model seamlessly combines functionality with a sleek finish. Its substantial depth of 1000 mm provides ample space, making it versatile enough to support various equipment. Designed with precision, the structure balances form and function while meeting rigorous mechanical standards. This not only enhances the aesthetic appeal of your installation but also guarantees reliability over the years.
Constructed from high quality steel for optimal sturdiness
Zinc plated surface ensures resistance to corrosion
Height specifications allow for versatile installation options
Designed to support a wide range of industrial applications
Lightweight construction enables easier handling and installation
Suitable for various environmental conditions, maintaining reliable performance
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 1000 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W, 1000 mm D For Use With Standard Empty Enclosure
