Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2 m H, 900mm W, 1 m D, 2 m L For Use With Standard Empty
- RS Stock No.:
- 622-635
- Mfr. Part No.:
- 8MF1090-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,406.11
(exc. VAT)
€2,959.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,406.11 |
*price indicative
- RS Stock No.:
- 622-635
- Mfr. Part No.:
- 8MF1090-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 900mm | |
| Height | 2m | |
| Depth | 1m | |
| Length | 2m | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 900mm | ||
Height 2m | ||
Depth 1m | ||
Length 2m | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is expertly designed to accommodate standard empty enclosures, offering a robust and reliable solution for various industrial applications. Standing at an impressive height of 2000 mm, this structure is tailored for ease of installation and optimal space utilisation. The powder-coated finish in light grey (RAL 7035) not only enhances its aesthetic appeal but also provides durability against environmental factors. Constructed from high-quality steel, it ensures stability and longevity, making it an ideal choice for demanding conditions. Aspects such as its thoughtful design cater to both form and function, making it a sustainable choice for supporting enclosures in diverse operational settings.
Designed for versatility, suitable for standard empty enclosures
Powder coated finish enhances durability and aesthetics
Light grey colour complements a wide range of environments
Robust steel material ensures long term strength and stability
Proficiently designed dimensions allow for effective space utilisation
No top plate for flexible customisation options in installation
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W, 1000 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W, 1000 mm D For Use With Standard Empty
