Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2 m H, 800mm W, 600 mm D, 2 m L For Use With Standard Empty
- RS Stock No.:
- 622-579
- Mfr. Part No.:
- 8MF1086-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,158.68
(exc. VAT)
€2,655.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,158.68 |
*price indicative
- RS Stock No.:
- 622-579
- Mfr. Part No.:
- 8MF1086-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 800mm | |
| Height | 2m | |
| Depth | 600mm | |
| Length | 2m | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 800mm | ||
Height 2m | ||
Depth 600mm | ||
Length 2m | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is expertly designed for standard empty enclosures, providing not only reliability but also aesthetic appeal. With its powder-coated surface in a light grey RAL 7035 finish, this product is tailored to blend seamlessly into various environments. Its robust construction ensures a durable solution for critical applications, while the thoughtful design optimises space without compromising on stability. Standing at a substantial height of 2000 mm, with a competitive width of 800 mm and depth of 600 mm, this model offers ample room for essential equipment.
Designed for versatility, suitable for standard empty enclosures
Powder coated finish enhances durability and aesthetics
Light grey colour complements a wide range of environments
Robust steel material ensures long term strength and stability
Proficiently designed dimensions allow for effective space utilisation
No top plate for flexible customisation options in installation
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W, 600 mm D For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard Empty Enclosure
