Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2 m H, 800mm W, 1 m D, 2 m L For Use With Standard Empty
- RS Stock No.:
- 622-702
- Mfr. Part No.:
- 8MF1080-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,348.20
(exc. VAT)
€2,888.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,348.20 |
*price indicative
- RS Stock No.:
- 622-702
- Mfr. Part No.:
- 8MF1080-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 800mm | |
| Height | 2m | |
| Depth | 1m | |
| Length | 2m | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 800mm | ||
Height 2m | ||
Depth 1m | ||
Length 2m | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is expertly designed to streamline the integration of standard empty enclosures. Crafted with precision, it provides a robust framework ideal for various applications in industrial environments. The powder-coated surface not only enhances durability but also ensures an appealing light grey finish, seamlessly blending into contemporary settings. With dimensions suited to accommodate diverse setups, this structure exemplifies quality and reliability. Constructed from high-grade steel, it offers a remarkable balance of strength and weight, addressing the practical needs of installation while maintaining aesthetic consideration. A perfect blend of functionality and design, this product is a testament to exceptional engineering standards.
Designed for versatility, suitable for standard empty enclosures
Powder coated finish enhances durability and aesthetics
Light grey colour complements a wide range of environments
Robust steel material ensures long term strength and stability
Proficiently designed dimensions allow for effective space utilisation
No top plate for flexible customisation options in installation
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard Empty
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W, 1000 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W, 1000 mm D For Use With Standard Empty
