Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2.2 m H, 2.2 m L For Use With Installation Of 19 in Units
- RS Stock No.:
- 622-754
- Mfr. Part No.:
- 8MF1200-2AR02-4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,863.01
(exc. VAT)
€2,291.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,863.01 |
*price indicative
- RS Stock No.:
- 622-754
- Mfr. Part No.:
- 8MF1200-2AR02-4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Height | 2.2m | |
| Length | 2.2m | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Installation Of 19 in Units | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Height 2.2m | ||
Length 2.2m | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Installation Of 19 in Units | ||
- COO (Country of Origin):
- DE
The Siemens Swing frame designed specifically for the installation of 19 inch devices, catering to environments where both durability and functionality are paramount. With a load capacity of up to 200 kg, this versatile frame provides exceptional stability and support, ensuring reliable performance across various applications. Constructed from high-quality steel and electrically zinc-plated for enhanced corrosion resistance, this unit not only meets practical needs but also contributes to a streamlined aesthetic. Standing at an impressive height of 2200 mm, it is engineered to accommodate extensive setups while maintaining ease of access. The product exemplifies quality and efficiency, making it an ideal choice for industry professionals and organisations seeking dependable solutions for their equipment installations.
Load capacity reached up to 200 kg ensures strong support
Electrically zinc plated finish enhances corrosion resistance
Constructed from durable steel for long lasting performance
Height of 2200 mm provides ample space for equipment
Engineered for both functionality and streamlined aesthetics
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 2200 mm L For Use With Installation Of 19 in Units
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard
