Siemens 8MF1 Series Steel Enclosure Frame, 2 m H, 400mm W, 400 mm D For Use With Corner Housing
- RS Stock No.:
- 626-608
- Mfr. Part No.:
- 8MF1045-2GE30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,548.41
(exc. VAT)
€1,904.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,548.41 |
*price indicative
- RS Stock No.:
- 626-608
- Mfr. Part No.:
- 8MF1045-2GE30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 400mm | |
| Height | 2m | |
| Depth | 400mm | |
| Material | Steel | |
| For Use With | Corner Housing | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 400mm | ||
Height 2m | ||
Depth 400mm | ||
Material Steel | ||
For Use With Corner Housing | ||
- COO (Country of Origin):
- DE
The Siemens supporting structure is meticulously engineered for corner enclosures, delivering exceptional durability and stability. Constructed with zinc-plated steel, it boasts impressive corrosion resistance, making it an ideal choice for various environments. With dimensions designed for efficiency, it provides optimal space utilisation, ensuring your installations are neat and organised. Weighing in at 54 kg, this robust model is equipped to handle significant loads, embodying the quality and reliability that siemens is renowned for. Furthermore, the design prioritises ease of assembly and accessibility, promoting hassle-free maintenance while adhering to industry standards. This structure is perfect for those seeking a reliable and long-lasting solution for their corner housing needs.
Designed specifically for corner enclosures to maximise space utilisation
Crafted from high-quality steel for enhanced durability
Features a zinc-plated surface for superior corrosion resistance
Weighs 54 kg, providing a robust solution for various applications
Facilitates straightforward assembly and maintenance
Complies with industry standards for safety and reliability
Related links
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W 2200 mm L For Use With Corner Enclosure, Corner
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 400 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W, 400 mm D For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 500 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W, 500 mm D For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W 2000 mm L For Use With Corner Enclosure, Corner
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Corner Enclosure, Corner
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 800 mm D For Use With Standard Empty Enclosure
