Siemens 8MF1 Series Steel Enclosure Frame, 2 m H, 400mm W, 400 mm D For Use With Standard Enclosure
- RS Stock No.:
- 626-429
- Mfr. Part No.:
- 8MF1044-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,396.02
(exc. VAT)
€1,717.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,396.02 |
*price indicative
- RS Stock No.:
- 626-429
- Mfr. Part No.:
- 8MF1044-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 400mm | |
| Height | 2m | |
| Depth | 400mm | |
| Material | Steel | |
| For Use With | Standard Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 400mm | ||
Height 2m | ||
Depth 400mm | ||
Material Steel | ||
For Use With Standard Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens supporting structure for standard empty enclosures redefines safety and durability in industrial settings. Designed to facilitate superior performance, this product offers substantially robust dimensions coupled with premium materials that ensure longevity and reliability. With a zinc-plated surface, it not only withstands the rigours of environment but also enhances aesthetic appeal. Its design integrates seamlessly into various applications, making it a versatile choice for engineers and designers alike. Crafted with precision, it guarantees to support the most demanding projects, sustaining operational integrity across the board. This solution embodies innovation and practicality, ensuring that any setup is reinforced with confidence and based on rigorous engineering standards.
Constructed from high-quality steel for increased sturdiness
Zinc-plated surface treatment to protect against corrosion
Designed specifically for standard empty enclosures
Compact dimensions enable easy integration into existing configurations
Lightweight yet robust design for improved installation efficiency
Non-generic appearance that enhances the visual quality of setups
Supports a variety of applications, making it exceptionally versatile
Related links
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 1000 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 500 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 800 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 600 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W, 400 mm D For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W, 400 mm D For Use With Standard Empty Enclosure
