Fibox DIN Rail Frame
- RS Stock No.:
- 204-6730
- Mfr. Part No.:
- DRS ARCA 507030
- Manufacturer:
- Fibox
Subtotal (1 unit)*
€155.15
(exc. VAT)
€190.83
(inc. VAT)
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.15 |
*price indicative
- RS Stock No.:
- 204-6730
- Mfr. Part No.:
- DRS ARCA 507030
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | DIN Rail Frame | |
| Number of Cutouts | 3 | |
| Number of Modules | 96 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type DIN Rail Frame | ||
Number of Cutouts 3 | ||
Number of Modules 96 | ||
- COO (Country of Origin):
- PL
The Fibox DIN rail frame set. 3 rows x 32 modules for size 500x700x300 mm.
Quantity: 1 PCS
Related links
- Fibox ARCA Series Grey Polycarbonate General Purpose Enclosure IK10 500 mm 700 mm
- Fibox ARCA Series Polycarbonate Wall Box 500 mm x 700 mm x 300 mm
- Fibox Enclosure Frame 385 mm W, 385 mm L For Use With ARCA Series
- Fibox Enclosure Frame 485 mm W, 485 mm L For Use With ARCA Series
- Fibox Enclosure Frame 285 mm W, 285 mm L For Use With ARCA Series
- Fibox Enclosure Frame 259 mm W, 159 mm L For Use With ARCA 3020 Series Cabinet
- Fibox Enclosure Frame 359 mm W, 259 mm L For Use With ARCA 4030 Series Cabinet
- Fibox Enclosure Frame 159 mm W, 259 mm L For Use With ARCA 2030 Series Cabinet
