Fibox DIN Rail Frame, 385 mm H, 385mm W, 385 mm L For Use With ARCA Series
- RS Stock No.:
- 249-5859
- Distrelec Article No.:
- 302-94-809
- Mfr. Part No.:
- DRS ARCA 404021
- Manufacturer:
- Fibox
Subtotal (1 unit)*
€74.06
(exc. VAT)
€91.09
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.06 |
*price indicative
- RS Stock No.:
- 249-5859
- Distrelec Article No.:
- 302-94-809
- Mfr. Part No.:
- DRS ARCA 404021
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | DIN Rail Frame | |
| Width | 385mm | |
| Height | 385mm | |
| Length | 385mm | |
| For Use With | ARCA Series | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type DIN Rail Frame | ||
Width 385mm | ||
Height 385mm | ||
Length 385mm | ||
For Use With ARCA Series | ||
- COO (Country of Origin):
- FI
The Fibox is a DIN rail frame set with no Electrical insulation
Height x Width x Depth - 385 x 385 x 35mm
Related links
- Fibox DIN Rail Frame 285mm W, 285 mm L For Use With ARCA Series
- Fibox DIN Rail Frame 485mm W, 485 mm L For Use With ARCA Series
- Fibox DIN Rail Frame For Use With ARCA 7050 Series Cabinet
- Fibox DIN Rail Frame 459mm W, 359 mm L For Use With ARCA 5040 Series Cabinet
- Fibox DIN Rail Frame For Use With ARCA 8060 Series Cabinet
- Fibox DIN Rail Frame 259mm W, 159 mm L For Use With ARCA 3020 Series Cabinet
- Fibox DIN Rail Frame 359mm W, 459 mm L For Use With ARCA 4050 Series Cabinet
- Fibox DIN Rail Frame 359mm W, 259 mm L For Use With ARCA 4030 Series Cabinet
