Better World
Schneider Electric Enclosure Frame
- RS Stock No.:
- 219-8716
- Mfr. Part No.:
- NSYSFC85
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€695.95
(exc. VAT)
€856.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €695.95 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8716
- Mfr. Part No.:
- NSYSFC85
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Frame | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Frame | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric NSYSFC85 is a Special SF bottom and top frame .Has a dimension of 800x500 mm
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric NSYSFC Series Black RAL 7035 Steel Enclosure Frame 800 mm W For Use With Vertical Upright,
- Schneider Electric NSYSFC Series Steel Enclosure Frame 400 mm W Side
- Schneider Electric NSYSFC86 Series Enclosure Frame 800 mm W
- Schneider Electric Steel Enclosure Frame 800 mm W, 2000 mm L For Use With Prisma P Cubicle
- Schneider Electric NSYV Series Grey Steel Enclosure IK08 700 mm, 600 mm
- Schneider Electric NSYV Series Grey Steel Enclosure IK08 500 mm, 600 mm
- Schneider Electric NSY Series Black RAL 7035 Steel Enclosure Frame 800 mm W, 2000 mm L For Use With
- Schneider Electric NSYV Series 12 U Galvanised Steel Server Rack , 600 mm Height 600 mm
