Schneider Electric Steel Cover Frame, 2000 mm H, 800mm W, 2000 mm L For Use With Prisma P Cubicle
- RS Stock No.:
- 247-1442
- Mfr. Part No.:
- 08578
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€504.26
(exc. VAT)
€620.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €504.26 |
*price indicative
- RS Stock No.:
- 247-1442
- Mfr. Part No.:
- 08578
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Frame | |
| Width | 800mm | |
| Height | 2000mm | |
| Length | 2000mm | |
| Material | Steel | |
| For Use With | Prisma P Cubicle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Frame | ||
Width 800mm | ||
Height 2000mm | ||
Length 2000mm | ||
Material Steel | ||
For Use With Prisma P Cubicle | ||
- COO (Country of Origin):
- FR
The Schneider Electric's Prisma cover frame is compatible with Prisma P cubicle and has floor-standing enclosure mounting.
Door opening angle 120 °
IP degree of protection IP30
Related links
- Schneider Electric Support Frame 650mm W, 2000 mm L For Use With Prisma P Cubicle
- Schneider Electric NSY Series RAL 7035 Steel Enclosure Frame 800mm W, 2000 mm L For Use With Enclosure
- Schneider Electric PrismaSeT P Series Sheet Steel Cover Frame for Use with PrismaSeT P Cubicle Duct 2000 mm x 2 m x
- Schneider Electric Support Frame 400mm W For Use With Prisma P Cubicle Duct
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Corner Enclosure, Corner
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard
