RS Better World
Schneider Electric NSY Series RAL 7035 Steel Enclosure Frame, 2 m H, 800mm W, 2 m L For Use With Enclosure
- RS Stock No.:
- 219-9580
- Mfr. Part No.:
- NSYSFC84
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€638.54
(exc. VAT)
€785.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €638.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9580
- Mfr. Part No.:
- NSYSFC84
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Frame | |
| Series | NSY | |
| Width | 800mm | |
| Height | 2m | |
| Length | 2m | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Enclosure | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Frame | ||
Series NSY | ||
Width 800mm | ||
Height 2m | ||
Length 2m | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Enclosure | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial SF bottom and top frame made up of steel. It has 800 mm width and 400 mm depth. It has grey colour. It is made up of steel.
It has Pro-active compliance
Green premium product
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2 m L For Use With Standard Empty
- Schneider Electric NSY Series RAL 7035 Enclosure Frame 600mm W, 2 m L For Use With Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2 m L For Use With Standard Empty
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2 m L For Use With Standard Empty
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2 m L For Use With Standard Empty
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2 m L For Use With Standard Empty
- Schneider Electric NSY Series RAL 7035 Steel Side 800mm W for Use with Enclosure
- Schneider Electric NSY Series RAL 7035 Steel Side 800mm W for Use with Enclosure
