Schneider Electric PanelSeT Series Enclosure Chassis, 1.2 m H, 800mm W, 1.2 m L For Use With Spacial S3X, Spacial CRN,
- RS Stock No.:
- 219-9712
- Mfr. Part No.:
- NSYMD128
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€279.14
(exc. VAT)
€343.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.14 |
*price indicative
- RS Stock No.:
- 219-9712
- Mfr. Part No.:
- NSYMD128
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Chassis | |
| Series | PanelSeT | |
| Width | 800mm | |
| Height | 1.2m | |
| Length | 1.2m | |
| For Use With | Spacial S3X, Spacial CRN, Thalassa PLM, Spacial S3D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Chassis | ||
Series PanelSeT | ||
Width 800mm | ||
Height 1.2m | ||
Length 1.2m | ||
For Use With Spacial S3X, Spacial CRN, Thalassa PLM, Spacial S3D | ||
- COO (Country of Origin):
- FR
The Schneider Electric Symmetrical mounting chassis (7 rails) for enclosure has dimensions H1200xW800mm.
Steel and aluminium material is used
Related links
- Schneider Electric PanelSeT Series Enclosure Chassis 300mm W S3X
- Schneider Electric NSYM Series Mounting Plate 800mm W for Use with Spacial CRN Spacial S3X,
- Schneider Electric PanelSeT Series Enclosure Chassis 600mm W S3X, Thalassa
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 800mm W, 1 m L For Use With Spacial
- Schneider Electric PanelSeT Series Door Profile 30 mm H 30 mm L For Use With CRN Spacial S3D
- Schneider Electric PanelSeT Series Enclosure Chassis 450mm W Spacial S3X,
- Schneider Electric PanelSeT Series Enclosure Chassis 600mm W Spacial CRN, Thalassa
- Schneider Electric PanelSeT Accessoires Series Lockable Door: Sheet Steel RAL 7035 Single Door 800mm W, 1.2 m
