Fibox DIN Rail Frame, 163 mm H, 459mm W, 359 mm L For Use With ARCA 5040 Series Cabinet

Image representative of range

Subtotal (1 unit)*

€122.28

(exc. VAT)

€150.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€122.28

*price indicative

RS Stock No.:
811-2022
Distrelec Article No.:
110-93-486
Mfr. Part No.:
DRS ARCA 504021
Manufacturer:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

DIN Rail Frame

Number of Cutouts

3

Number of Modules

48

Width

459mm

Height

163mm

Length

359mm

For Use With

ARCA 5040 Series Cabinet

Quantity

1Per Pack

COO (Country of Origin):
FI

Fibox ARCA Enclosure Accessories


Inner Door


Quick and easy to install

No tools or screws required

Lockable for added security

DIN Rail Frame Set


Quick and easy to install

Components can be assembled on the frame outside the cabinet

Includes DIN rail frame, front plate, corner brackets and screws

Wall Mounting Lug Set


Provides space for wiring

Available in 2 depths, 10mm & 40mm

Made from stainless steel

Mounting Plates


Perforated, unperforated & multi-perforated

Galvanized steel, thickness 2 mm

Lock Inserts


869-7996 locking insert double-bit 3 mm

869-8009 for 1242E system

869-8002 for V2432E system

869-8006 for 455E system

869-8015 for 405E system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy