Hammond Steel Enclosure Chassis, 8 in H, 8in W, 101.6 mm L For Use With Enclosures
- RS Stock No.:
- 253-9810
- Mfr. Part No.:
- 1441-9BK3
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€19.17
(exc. VAT)
€23.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.17 |
*price indicative
- RS Stock No.:
- 253-9810
- Mfr. Part No.:
- 1441-9BK3
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure Chassis | |
| Width | 8in | |
| Height | 8in | |
| Length | 101.6mm | |
| Material | Steel | |
| Colour | Black | |
| For Use With | Enclosures | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure Chassis | ||
Width 8in | ||
Height 8in | ||
Length 101.6mm | ||
Material Steel | ||
Colour Black | ||
For Use With Enclosures | ||
- COO (Country of Origin):
- CA
The Hammond 1441 series steel chassis with power coated and has real walnut side option. It is finished in ASA 61 smooth grey or satin black powder paint.
Spot welded steel - heavy duty construction chassis
Optional bottom plates are punched with 4 holes – 3/16 diameter
Related links
- Hammond Steel Enclosure Chassis 8in W 101.6 mm L For Use With Enclosures
- Hammond Steel Enclosure Chassis 4in W, 101.6 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 8in W, 304.8 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 8in W, 406.4 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 8in W 406.4 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 4in W 101.6 mm L For Use With 1441 Series
- Hammond 1441 Series Steel Enclosure Chassis 8in W 304.8 mm L For Use With 1441 Series
- Hammond 1441 Series RAL 9005 Steel Enclosure Chassis 8in W 406.4 mm L For Use With 1441 Series
