Hammond 1441 Series RAL 9005 Steel Enclosure Chassis, 51 mm H, 8in W, 203 mm D, 406.4 mm L For Use With 1441 Series
- RS Stock No.:
- 256-5706
- Mfr. Part No.:
- 1441-26BK3
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€32.85
(exc. VAT)
€40.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.85 |
*price indicative
- RS Stock No.:
- 256-5706
- Mfr. Part No.:
- 1441-26BK3
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure Chassis | |
| Series | 1441 | |
| Number of Modules | 1 | |
| Width | 8in | |
| Height | 51mm | |
| Depth | 203mm | |
| Length | 406.4mm | |
| Material | Steel | |
| Colour | Black | |
| RAL Code | RAL 9005 | |
| For Use With | 1441 Series | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure Chassis | ||
Series 1441 | ||
Number of Modules 1 | ||
Width 8in | ||
Height 51mm | ||
Depth 203mm | ||
Length 406.4mm | ||
Material Steel | ||
Colour Black | ||
RAL Code RAL 9005 | ||
For Use With 1441 Series | ||
- COO (Country of Origin):
- CA
Hammond Pneumatic Fitting, Black, Steel Chassis - 1441-26BK3
This pneumatic fitting from Hammond features a durable black steel chassis designed specifically for the Hammond 1441 series. With high-traffic capabilities, this product is an ideal choice for electronics requiring a strong and reliable steel chassis.
Features & Benefits
• Steel chassis construction ensures durability and longevity
• Designed for electronics requiring a sturdy chassis
• Black colour adds a sleek and professional look to the product
Applications
• Ideal for electronic devices that require a robust steel chassis
Can it withstand high temperatures?
Yes, the steel chassis can operate in temperatures ranging from -10 to 80 °C.
Will it fit other series apart from Hammond 1441?
No, this chassis is specifically tailored for the Hammond 1441 series.
Is lubricated operation possible with this product?
Yes, lubricated operation is possible according to the product specifications.
Related links
- Hammond 1441 Series Steel Enclosure Chassis 8in W 304.8 mm L For Use With 1441 Series
- Hammond 1441 Series RAL 9005 Steel Enclosure Chassis 305mm W 304.8 mm L For Use With 1441 Series
- Hammond 1441 Series RAL 9005 Steel Enclosure Chassis 4in W 203.2 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 8in W 406.4 mm L For Use With 1441 Series
- Hammond 1441 Series RAL 9005 Steel Enclosure Chassis 1in W 431.8 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 8in W, 406.4 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 8in W, 304.8 mm L For Use With 1441 Series
- Hammond 1441 Series Steel Enclosure Chassis 254mm W 254 mm L For Use With 1441 Series
