Hammond Steel Enclosure Chassis, 8 in H, 8 in W, 304.8 mm L For Use With 1441 Series
- RS Stock No.:
- 256-5700
- Mfr. Part No.:
- 1441-22BK3
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€31.11
(exc. VAT)
€38.27
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.11 |
*price indicative
- RS Stock No.:
- 256-5700
- Mfr. Part No.:
- 1441-22BK3
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure Chassis | |
| Width | 8 in | |
| Height | 8in | |
| Length | 304.8mm | |
| Material | Steel | |
| Colour | Black | |
| For Use With | 1441 Series | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure Chassis | ||
Width 8 in | ||
Height 8in | ||
Length 304.8mm | ||
Material Steel | ||
Colour Black | ||
For Use With 1441 Series | ||
- COO (Country of Origin):
- CA
The Hammond 1441 series Steel Chassis has Finished in ASA 61 smooth grey or satin black powder paint. Optional bottom plates are punched with 4 holes – 3/16 diameter (Chassis now includes 1/8 holes to allow installation of optional bottom plates).
Spot welded steel
Rubber feet sold separately
Related links
- Hammond Steel Chassis 304.8mm L For Use With 1441 Series
- Hammond Steel Chassis 406.4mm L For Use With 1441 Series
- Hammond 1441 Series Steel Chassis 8in W 304.8mm L For Use With 1441 Series
- Hammond Steel Chassis 304.8mm L For Use With 1441 Series
- Hammond Steel Chassis 101.6mm L For Use With Enclosures
- Hammond 1441 Series RAL 9005 Steel Chassis 305mm W 304.8mm L For Use With 1441 Series
- Hammond Steel Chassis 254mm L For Use With 1441 Series
- Hammond Steel Chassis 101.6mm L For Use With 1441 Series
