Hammond 1441 Series RAL 9005 Steel Enclosure Chassis, 76 mm H, 305mm W, 203 mm D, 304.8 mm L For Use With 1441 Series
- RS Stock No.:
- 256-5703
- Mfr. Part No.:
- 1441-24BK3
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€32.66
(exc. VAT)
€40.17
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.66 |
*price indicative
- RS Stock No.:
- 256-5703
- Mfr. Part No.:
- 1441-24BK3
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure Chassis | |
| Series | 1441 | |
| Width | 305mm | |
| Height | 76mm | |
| Depth | 203mm | |
| Length | 304.8mm | |
| Material | Steel | |
| Colour | Black | |
| RAL Code | RAL 9005 | |
| For Use With | 1441 Series | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure Chassis | ||
Series 1441 | ||
Width 305mm | ||
Height 76mm | ||
Depth 203mm | ||
Length 304.8mm | ||
Material Steel | ||
Colour Black | ||
RAL Code RAL 9005 | ||
For Use With 1441 Series | ||
- COO (Country of Origin):
- CA
Hammond Enclosure Chassis, For Use With 1441 Series, Steel - 1441-24BK3
This enclosure chassis by Hammond is a robust steel chassis specifically designed for use with the 1441 Series. It comes in a sleek black colour and measures 304.8 mm in length and 8 inches in width.
Features & Benefits
• Heavy-duty construction chassis made of spot-welded steel
• Finished in smooth grey or satin black powder paint for a professional look
• Optional bottom plates included with 1/8 holes for easy installation
• Compatible with rubber feet and chassis covers for added versatility
• Available in various sizes to suit different applications
• Satin black chassis with walnut sides upgrade option for certain sizes
Applications
• Ideal for housing electronic components in the automation, electronics, electrical, and mechanical industries
• Reliable for creating custom electronic projects due to its sturdy construction
• Suitable for professional use in workshops, labs, and industrial settings
Can it accommodate different sizes of electronic components?
This chassis comes in various sizes to accommodate different electronic components and project requirements.
Will it provide adequate protection for sensitive electronics?
Yes, the spot-welded steel construction ensures durability and protection for sensitive electronic components.
Is it easy to install additional accessories like rubber feet and chassis covers?
Yes, the chassis is designed for easy installation of optional accessories to enhance functionality.
Related links
- Hammond 1441 Series RAL 9005 Steel Enclosure Chassis 1in W 431.8 mm L For Use With 1441 Series
- Hammond 1441 Series RAL 9005 Steel Enclosure Chassis 8in W 406.4 mm L For Use With 1441 Series
- Hammond 1441 Series Steel Enclosure Chassis 8in W 304.8 mm L For Use With 1441 Series
- Hammond 1441 Series RAL 9005 Steel Enclosure Chassis 4in W 203.2 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 8in W, 304.8 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 1in W, 304.8 mm L For Use With 1441 Series
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 304.8 mm x 17in
- Hammond 1441 Series Steel Enclosure Chassis 254mm W 254 mm L For Use With 1441 Series
