nVent HOFFMAN UMF Series Galvanised Steel Enclosure Frame, 635mm W, 835 mm L
- RS Stock No.:
- 269-8956
- Mfr. Part No.:
- UMF8604
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€114.85
(exc. VAT)
€141.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.85 |
*price indicative
- RS Stock No.:
- 269-8956
- Mfr. Part No.:
- UMF8604
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Enclosure Frame | |
| Series | UMF | |
| Number of Cutouts | 4 | |
| Number of Modules | 96 | |
| Width | 635mm | |
| Length | 835mm | |
| Material | Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Enclosure Frame | ||
Series UMF | ||
Number of Cutouts 4 | ||
Number of Modules 96 | ||
Width 635mm | ||
Length 835mm | ||
Material Galvanised Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The nVent Hoffman modular components can be pre-mounted and the frame can be adjusted to the desired depth to hold large equipment. The DIN-rails are adjustable in height.
N° of modules 96
N° of DIN rails 4
Related links
- nVent HOFFMAN UMF Series Galvanised Steel Enclosure Frame 1.035 m L
- ABB RAL 7035 Enclosure Frame 1.114m W, 835 mm L For Use With Cabinets TriLine
- nVent HOFFMAN UMP Series Galvanised Steel Mounting Plate for Use with Enclosures 835 mm x 835 mm x 635mm
- ABB ARIA Series Mounting Frame 635mm W, 35 mm L For Use With ARIA 86
- nVent HOFFMAN UFCP Series Polyester Inner Cover Plate for Use with Enclosure 835 mm x 835 mm x 635mm
- nVent HOFFMAN UFCP Series Polyester Cover Plate for Use with Enclosures 835 mm x 835 mm x 635mm
- nVent HOFFMAN UMPP Series Hard Paper Mounting Plate for Use with Enclosures 835 mm x 835 mm x 635mm
- nVent HOFFMAN UFCP Series Polyester Inner Cover Plate for Use with Enclosure 835 mm x 150 mm x 635mm
