nVent HOFFMAN UMF Series Galvanised Steel Enclosure Frame, 835mm W, 1.035 m L
- RS Stock No.:
- 269-8955
- Mfr. Part No.:
- UMF10805
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€139.94
(exc. VAT)
€172.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.94 |
*price indicative
- RS Stock No.:
- 269-8955
- Mfr. Part No.:
- UMF10805
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Enclosure Frame | |
| Series | UMF | |
| Number of Cutouts | 5 | |
| Width | 835mm | |
| Length | 1.035m | |
| Material | Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Enclosure Frame | ||
Series UMF | ||
Number of Cutouts 5 | ||
Width 835mm | ||
Length 1.035m | ||
Material Galvanised Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The nVent Hoffman modular components can be pre-mounted and the frame can be adjusted to the desired depth to hold large equipment. The DIN-rails are adjustable in height.
N° of modules 180
N° of DIN rails 5
Related links
- nVent HOFFMAN UMF Series Galvanised Steel Enclosure Frame 835 mm L
- nVent HOFFMAN UMPZ Series Galvanised Steel Mounting Plate for Use with Enclosures 1.04 m x 1.035 m x 835mm
- nVent HOFFMAN UMP Series Hard Paper Mounting Plate for Use with Enclosure 1.04 m x 1.035 m x 835mm
- nVent HOFFMAN UFCP Series Polyester Cover Plate for Use with Enclosures 1.04 m x 1.035 m x 835mm
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 480mm W 1.21 m L
- Schneider Electric NSY Series RAL 7035 Steel Enclosure Frame 800mm W, 2 m L For Use With Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2 m L For Use With Standard Empty
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 380mm W 1.21 m L
