Fibox DIN Rail Frame, 163 mm H, 559mm W, 359 mm L For Use With ARCA 6040 Series Cabinet
- RS Stock No.:
- 811-2029
- Mfr. Part No.:
- DRS ARCA 406021 DIN-rail set
- Manufacturer:
- Fibox
Image representative of range
Subtotal (1 unit)*
€174.70
(exc. VAT)
€214.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.70 |
*price indicative
- RS Stock No.:
- 811-2029
- Mfr. Part No.:
- DRS ARCA 406021 DIN-rail set
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | DIN Rail Frame | |
| Number of Cutouts | 2 | |
| Number of Modules | 54 | |
| Width | 559mm | |
| Height | 163mm | |
| Length | 359mm | |
| For Use With | ARCA 6040 Series Cabinet | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type DIN Rail Frame | ||
Number of Cutouts 2 | ||
Number of Modules 54 | ||
Width 559mm | ||
Height 163mm | ||
Length 359mm | ||
For Use With ARCA 6040 Series Cabinet | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- FI
Fibox ARCA Enclosure Accessories
Inner Door
Quick and easy to install
No tools or screws required
Lockable for added security
DIN Rail Frame Set
Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws
Wall Mounting Lug Set
Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel
Mounting Plates
Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm
Lock Inserts
869-7996 locking insert double-bit 3 mm
869-8009 for 1242E system
869-8002 for V2432E system
869-8006 for 455E system
869-8015 for 405E system
Related links
- Fibox DIN Rail Frame 559mm W 359 mm L For Use With ARCA 6040 Series Cabinet
- Fibox DIN Rail Frame 459mm W, 359 mm L For Use With ARCA 5040 Series Cabinet
- Fibox DIN Rail Frame 259mm W, 359 mm L For Use With ARCA 3040 Series Cabinet
- Fibox DIN Rail Frame 259mm W, 359 mm L For Use With ARCA 3040 Series Cabinet
- Fibox DIN Rail Frame 359mm W, 459 mm L For Use With ARCA 4050 Series Cabinet
- Fibox DIN Rail Frame 359mm W, 259 mm L For Use With ARCA 4030 Series Cabinet
- Fibox DIN Rail Frame For Use With ARCA 7050 Series Cabinet
- Fibox DIN Rail Frame For Use With ARCA 8060 Series Cabinet
