- RS Stock No.:
- 272-0724
- Mfr. Part No.:
- 174275 XLST5F653
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 08-08-2024, delivery within 2 working days
Price Each
€36.80
(exc. VAT)
€45.26
(inc. VAT)
Units | Per unit |
---|---|
1 + | €36.80 |
- RS Stock No.:
- 272-0724
- Mfr. Part No.:
- 174275 XLST5F653
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Eaton Light LV systems LV switchgear that is fitted with cable entry and it is made up of steel material. That has suitable for roof planking and bottom planking.
Powder coating surface finishing
RoHS conform
RoHS conform
Specifications
Attribute | Value |
---|---|
Product Type | Roof Plate |
Series | XENERGY |
Width | 557mm |
Length | 182mm |
Material | Steel |
For Use With | F3A Flanges |