- RS Stock No.:
- 272-0723
- Mfr. Part No.:
- 174274 XLST5656
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 07-08-2024, delivery within 2 working days
Price Each
€49.70
(exc. VAT)
€61.13
(inc. VAT)
Units | Per unit |
---|---|
1 + | €49.70 |
- RS Stock No.:
- 272-0723
- Mfr. Part No.:
- 174274 XLST5656
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Eaton bottom or top plate that has suitable for roof planking and bottom planking and powder coating surface finish. It has 650 mm enclosure building width.
Steel material
RoHS conform
RoHS conform
Specifications
Attribute | Value |
---|---|
Product Type | Roof Plate |
Series | xEnergy |
Width | 557mm |
Length | 482mm |
For Use With | Bottom Planking, Roof Planking |