Eaton xEnergy Main Series Steel Ventilated Door, 640mm H, 1.192m W, 34mm D
- RS Stock No.:
- 124-671
- Mfr. Part No.:
- 178312 XSDMRV40612
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)*
€493.00
(exc. VAT)
€606.39
(inc. VAT)
Temporarily out of stock
- Shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €493.00 |
5 - 9 | €483.14 |
10 + | €468.35 |
*price indicative
- RS Stock No.:
- 124-671
- Mfr. Part No.:
- 178312 XSDMRV40612
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Door Type | Ventilated Door | |
Series | xEnergy Main | |
Width | 1.192m | |
Height | 640mm | |
Depth | 34mm | |
Material | Steel | |
Select all | ||
---|---|---|
Brand Eaton | ||
Door Type Ventilated Door | ||
Series xEnergy Main | ||
Width 1.192m | ||
Height 640mm | ||
Depth 34mm | ||
Material Steel | ||
Related links
- Eaton xEnergy Main Series Steel Ventilated Door 1.192m W, 34mm D
- Eaton xEnergy Main Series Steel Ventilated Door 1.192m W, 34mm D
- Eaton xEnergy Main Series Steel Ventilated Door 792mm W, 34mm D
- Eaton xEnergy Main Series Steel Ventilated Door 592mm W, 34mm D
- Eaton xEnergy Main Series Steel Ventilated Door 417mm W, 34mm D
- Eaton xEnergy Main Series Steel Ventilated Door 992mm W, 34mm D
- Eaton xEnergy Main Series Steel Ventilated Door 1.092m W, 34mm D
- Eaton xEnergy Main Series Steel Ventilated Door 1.34m W, 34mm D