ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Transparent Door, 1800mm H, 600mm W, 15mm L for Use with PDLG1842
- RS Stock No.:
- 202-787
- Mfr. Part No.:
- 1STQ007304A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€768.65
(exc. VAT)
€945.44
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €768.65 |
*price indicative
- RS Stock No.:
- 202-787
- Mfr. Part No.:
- 1STQ007304A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Door Type | Transparent Door | |
| Series | PDLG | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 600mm | |
| Height | 1800mm | |
| Length | 15mm | |
| Material | Pickled Steel Sheet | |
| RAL Code | RAL 7035 | |
| For Use With | PDLG1842 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Door Type Transparent Door | ||
Series PDLG | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 600mm | ||
Height 1800mm | ||
Length 15mm | ||
Material Pickled Steel Sheet | ||
RAL Code RAL 7035 | ||
For Use With PDLG1842 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for exceptional durability and reliable power distribution. Its IP65-rated enclosure protects against dust and water ingress, making it suitable for various environments. Featuring a transparent door, it enhances visibility and access to internal components. The spacious interior supports modular boards, ensuring flexibility for installation and maintenance.
IP65 rating offers superior dust and moisture protection
Single transparent door enhances accessibility and monitoring
Constructed from durable pickled steel for longevity
Accommodates modular boards for easy customization
Single transparent door enhances accessibility and monitoring
Constructed from durable pickled steel for longevity
Accommodates modular boards for easy customization
Related links
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Transparent Door 600mm W, 15mm L for Use with PDLG1860
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Transparent Door 600mm W, 15mm L for Use with PDLG1866
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Transparent Door 1m W, 15mm L for Use with PDLG1810
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Transparent Door 1m W, 15mm L for Use with PDLG1882
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Transparent Door 1m W, 15mm L for Use with PDLG1816
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Transparent Door 1m W, 15mm L for Use with PDLG8640
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Transparent Door 800mm W, 15mm L for Use with PDLG1880
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Transparent Door 1m W, 15mm L for Use with PDLG8820
