ABB PDLG Series Lockable Pickled Steel Sheet Black RAL 7035 Single Door, 1904 mm H, 894mm W, 46 mm D, 46 mm L for Use
- RS Stock No.:
- 202-788
- Mfr. Part No.:
- 1STQ007307A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€870.42
(exc. VAT)
€1,070.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €870.42 |
*price indicative
- RS Stock No.:
- 202-788
- Mfr. Part No.:
- 1STQ007307A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Door Type | Single Door | |
| Product Type | Enclosure Door | |
| Series | PDLG | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 894mm | |
| Height | 1904mm | |
| Depth | 46mm | |
| Length | 46mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | Black RAL 7035 | |
| IP Rating | IP65 | |
| For Use With | PDLG1862 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Door Type Single Door | ||
Product Type Enclosure Door | ||
Series PDLG | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 894mm | ||
Height 1904mm | ||
Depth 46mm | ||
Length 46mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code Black RAL 7035 | ||
IP Rating IP65 | ||
For Use With PDLG1862 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board delivers exceptional performance and reliability for industrial applications. With a robust IP65 rating, it provides optimal protection against dust and moisture. The transparent door allows easy visibility of internal components while maintaining durability. Its generous dimensions accommodate modular boards, enhancing functionality in a compact design.
IP65 rating ensures superior dust and water protection
Transparent door for clear visibility of components
Constructed from durable pickled steel sheet
Compatible with System pro E Power modular boards
