Login / Register to access your benefits
Recently searched

    Eaton xEnergy Series Steel Opaque, 825mm H, 650mm W, 55mm D, 55mm L for Use with LV Systems Low Voltage Switchgear

    Subtotal (1 unit)*

    €164.00

    (exc. VAT)

    €201.72

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 17 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€164.00

    *price indicative

    RS Stock No.:
    243-129
    Mfr. Part No.:
    184703 XSDRMC0975-B
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Door Type

    Opaque

    Series

    xEnergy

    Handle Included

    No

    Width

    650mm

    Height

    825mm

    Depth

    55mm

    Length

    55mm

    Material

    Steel

    For Use With

    LV Systems Low Voltage Switchgear

    Related links