Eaton xEnergy Series Steel Opaque, 975mm H, 650mm W, 550mm D, 550mm L for Use with LV Systems Low Voltage Switchgear
- RS Stock No.:
- 246-542
- Mfr. Part No.:
- 184702 XSDRMC0975-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€164.00
(exc. VAT)
€201.72
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.00 |
*price indicative
- RS Stock No.:
- 246-542
- Mfr. Part No.:
- 184702 XSDRMC0975-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Opaque | |
| Series | xEnergy | |
| Handle Included | No | |
| Width | 650mm | |
| Height | 975mm | |
| Depth | 550mm | |
| Length | 550mm | |
| Material | Steel | |
| For Use With | LV Systems Low Voltage Switchgear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Opaque | ||
Series xEnergy | ||
Handle Included No | ||
Width 650mm | ||
Height 975mm | ||
Depth 550mm | ||
Length 550mm | ||
Material Steel | ||
For Use With LV Systems Low Voltage Switchgear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is engineered for superior performance and reliability, designed specifically for low-voltage applications. Built to conform to robust safety standards, it boasts an impressive degree of protection rated at IP55, ensuring that it can withstand challenging environments without compromising operational integrity. The design features a top-closed door configuration, enhancing accessibility while maintaining a sleek appearance. With precise dimensions and a durable steel construction, this switchgear not only meets demanding specifications but also integrates seamlessly into existing systems. Equipped with advanced compliance measures, this product is ideal for modern infrastructures that prioritise safety and efficiency.
Innovative design tailored for low-voltage switchgear applications
IP55 rating ensures resistance against dust and water ingress
Sleek top-closed door enhances both aesthetics and accessibility
Constructed from high-quality steel for maximum durability
Lightweight at 125 kg, facilitating easy installation and handling
RoHS compliant, aligning with environmental sustainability goals
Available in a neutral grey finish that complements various settings
IP55 rating ensures resistance against dust and water ingress
Sleek top-closed door enhances both aesthetics and accessibility
Constructed from high-quality steel for maximum durability
Lightweight at 125 kg, facilitating easy installation and handling
RoHS compliant, aligning with environmental sustainability goals
Available in a neutral grey finish that complements various settings
Related links
- Eaton xEnergy Series Steel Opaque 650mm W 550mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 550mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Ventilated Door 650mm W 550mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Ventilated Door 650mm W 550mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Opaque 650mm W 55mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 650mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 622mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 55mm L for Use with LV Systems Low Voltage Switchgear
