Eaton xEnergy Series Steel Opaque, 825mm H, 650mm W, 550mm D, 550mm L for Use with LV Systems Low Voltage Switchgear
- RS Stock No.:
- 239-903
- Mfr. Part No.:
- 184701 XSDRMC0825
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€175.00
(exc. VAT)
€215.25
(inc. VAT)
Temporarily out of stock
- Shipping from 03 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €175.00 |
*price indicative
- RS Stock No.:
- 239-903
- Mfr. Part No.:
- 184701 XSDRMC0825
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Door Type | Opaque | |
Series | xEnergy | |
Handle Included | No | |
Width | 650mm | |
Height | 825mm | |
Depth | 550mm | |
Length | 550mm | |
Material | Steel | |
For Use With | LV Systems Low Voltage Switchgear | |
Select all | ||
---|---|---|
Brand Eaton | ||
Door Type Opaque | ||
Series xEnergy | ||
Handle Included No | ||
Width 650mm | ||
Height 825mm | ||
Depth 550mm | ||
Length 550mm | ||
Material Steel | ||
For Use With LV Systems Low Voltage Switchgear | ||
Related links
- Eaton xEnergy Series Steel Opaque 650mm W 550mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 550mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 55mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Ventilated Door 650mm W 550mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Ventilated Door 650mm W 550mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Opaque 650mm W 650mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 522mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 622mm L for Use with LV Systems Low Voltage Switchgear