STEGO, 80 °C Enclosure Heater, 120V ac/dc, 240 V ac/dc, 50W Output 57mm x 140 mm

Subtotal (1 unit)*

€96.02

(exc. VAT)

€118.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.02

*price indicative

RS Stock No.:
270-9893
Mfr. Part No.:
06520.0-00
Manufacturer:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Enclosure Heater

Output Power

50W

Supply Voltage

120V ac/dc, 240V ac/dc

Surface Temperature

80°C

Depth

140mm

Mount Type

DIN Rail

Connection Type

Connection Terminal

Width

57mm

IP Rating

IP20

Minimum Operating Temperature

-45°C

Mounting Position

Vertical

Insulated PTC

Yes

Maximum Operating Temperature

70°C

Standards/Approvals

DIN EN, UL, EAC, VDE

Series

LTF 065

Nominal Current

8A

COO (Country of Origin):
DE
The STEGO Enclosure Heater is a compact heater with PTC heating elements for heating enclosures. The heater prevents low temperature and thus condensation. Its aluminium profile is designed to achieve an optimised chimney effect which ensures great convection resulting in excellent heat dissipation in the enclosure. The heaters are designed for continuous operation.

Wide voltage range

Earthed plastic casing

Low surface temperature

Shock and vibration proof

Heater body in loop design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy