STEGO, 80 °C Enclosure Heater, 120V ac/dc, 240 V ac/dc, 150W Output 57mm x 140 mm
- RS Stock No.:
- 270-9892
- Mfr. Part No.:
- 06514.0-00
- Manufacturer:
- STEGO
Subtotal (1 unit)*
€96.02
(exc. VAT)
€118.10
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.02 |
*price indicative
- RS Stock No.:
- 270-9892
- Mfr. Part No.:
- 06514.0-00
- Manufacturer:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Output Power | 150W | |
| Product Type | Enclosure Heater | |
| Supply Voltage | 120V ac/dc, 240V ac/dc | |
| Surface Temperature | 80°C | |
| Connection Type | Connection Terminal | |
| Mount Type | DIN Rail | |
| Depth | 140mm | |
| Width | 57mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -45°C | |
| Insulated PTC | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL File No. 234324, VDE, in connection with DIN EN IEC 61373:2011-04, EAC, DIN EN 60068-2:64:2009-04, DIN EN 60068-2-27:2010-02, Cat. 1 B | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Output Power 150W | ||
Product Type Enclosure Heater | ||
Supply Voltage 120V ac/dc, 240V ac/dc | ||
Surface Temperature 80°C | ||
Connection Type Connection Terminal | ||
Mount Type DIN Rail | ||
Depth 140mm | ||
Width 57mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -45°C | ||
Insulated PTC Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL File No. 234324, VDE, in connection with DIN EN IEC 61373:2011-04, EAC, DIN EN 60068-2:64:2009-04, DIN EN 60068-2-27:2010-02, Cat. 1 B | ||
- COO (Country of Origin):
- DE
The STEGO Enclosure Heater is a compact heater with PTC heating elements for heating enclosures. The heater prevents low temperature and thus condensation. Its aluminium profile is designed to achieve an optimised chimney effect which ensures great convection resulting in excellent heat dissipation in the enclosure. The heaters are designed for continuous operation.
Wide voltage range
Earthed plastic casing
Low surface temperature
Shock and vibration proof
Heater body in loop design
Related links
- STEGO 120V ac/dc 150W Output 57mm x 140 mm
- STEGO 120V ac/dc 100W Output 57mm x 140 mm
- STEGO 120V ac/dc 50W Output 57mm x 140 mm
- STEGO 120V ac/dc 150W Output, 150W Input 60mm x 90 mm
- STEGO 120V ac/dc 50W Output, 50W Input 57mm x 140 mm
- STEGO 24V ac/dc 150W Input 60mm x 90 mm
- STEGO Enclosure Heater 240 V ac/dc, 150W Output 121mm x 42 mm
- STEGO 120V ac 150W Output, 150W Input 60mm x 90 mm
