- RS Stock No.:
- 766-2611
- Mfr. Part No.:
- 03202.0-01
- Manufacturer:
- STEGO
Temporarily out of stock - back order for despatch 25-06-2024, delivery within 2 working days
Added
Price Each
€342.91
(exc. VAT)
€421.78
(inc. VAT)
Units | Per unit |
1 - 4 | €342.91 |
5 - 11 | €334.35 |
12 - 24 | €325.76 |
25 + | €317.20 |
- RS Stock No.:
- 766-2611
- Mfr. Part No.:
- 03202.0-01
- Manufacturer:
- STEGO
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Slimline High Performance Fan Heaters - CSF Series
The CSF series of slimline high performance fan heaters prevent formation of condensation and frost and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. The plastic enclosure provides double insulation and acts as protection against contact.
Compact design
Double insulated
Double insulated
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
Specifications
Attribute | Value |
---|---|
Output Power | 1000W |
Air Flow | 63m³/h |
Supply Voltage | 220 → 240V ac |
Depth | 152.5mm |
Height | 66mm |
Width | 88mm |
- RS Stock No.:
- 766-2611
- Mfr. Part No.:
- 03202.0-01
- Manufacturer:
- STEGO