Pfannenberg, 55 °C Enclosure Heater, 115V ac, 500W Output, 545W Input 126mm x 126 mm
- RS Stock No.:
- 829-9148
- Mfr. Part No.:
- 17050615030
- Manufacturer:
- Pfannenberg
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€543.78
(exc. VAT)
€668.85
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €543.78 | - |
| 5 - 11 | €505.69 | 7% |
| 12 - 24 | €479.45 | 11% |
| 25 - 49 | €463.76 | 14% |
| 50 + | €448.98 | 17% |
*price indicative
- RS Stock No.:
- 829-9148
- Mfr. Part No.:
- 17050615030
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Output Power | 500W | |
| Product Type | Enclosure Heater | |
| Air Flow | 50m³/h | |
| Input Power | 545W | |
| Supply Voltage | 115V ac | |
| Surface Temperature | 55°C | |
| Connection Type | Connecting Cable, Plug Terminal | |
| Depth | 126mm | |
| Width | 126mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Ventilated fan | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Frequency | 60Hz | |
| Nominal Current | 20A | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Output Power 500W | ||
Product Type Enclosure Heater | ||
Air Flow 50m³/h | ||
Input Power 545W | ||
Supply Voltage 115V ac | ||
Surface Temperature 55°C | ||
Connection Type Connecting Cable, Plug Terminal | ||
Depth 126mm | ||
Width 126mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Ventilated fan Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Frequency 60Hz | ||
Nominal Current 20A | ||
- COO (Country of Origin):
- DE
Pfannenberg Compact Fan Heaters - PFH Series
The compact PFH series fan heater is ideal for use in electrical enclosure. They have an integrated fan that assist the natural convection and provides for fast and even distribution of the heat in the electrical enclosure.
high power to size ratio
small, compact design
wide range of heating capacities 200-1200 W in one housing
fast heating due to PTC technology
wall or DIN rail mounting
low surface temperature
finger guard at inlet and outlet
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
Related links
- Pfannenberg 230V ac 545W Input 126mm x 126 mm
- Pfannenberg 230V ac 1215W Input 126mm x 126 mm
- Pfannenberg 230V ac 665W Input 126mm x 126 mm
- Pfannenberg 230V ac 315W Input 126mm x 126 mm
- Pfannenberg 230V ac 215W Input 126mm x 126 mm
- Pfannenberg 230V ac 815W Input 126mm x 126 mm
- Pfannenberg 115V ac 1.01kW Input 88mm x 126 mm
- Pfannenberg 230V ac 88mm x 126 mm
