RS Better World

Schneider Electric PanelSeT Series Padlocking Latch Kit For Use With Spacial SFX

Subtotal (1 unit)*

€139.67

(exc. VAT)

€171.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€139.67

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-0838
Mfr. Part No.:
NSYBCME
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Padlocking Latch Kit

Series

PanelSeT

Material

Stainless Steel

For Use With

Spacial SFX

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric padlocking device for retractable handle is the Locking accessory and its used for the multipurpose. The mounting of this padlocking is on door of enclosure using frame direct mounting on handle.

The material used is stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy