RS Better World
Schneider Electric PanelSeT Series 3 mm Double Bar Lock For Use With Spacial SM, Spacial SF
- RS Stock No.:
- 220-1497
- Mfr. Part No.:
- NSYINDB31
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€31.50
(exc. VAT)
€38.74
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1497
- Mfr. Part No.:
- NSYINDB31
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Double Bar Lock | |
| Series | PanelSeT | |
| Insert Size | 3 mm | |
| For Use With | Spacial SM, Spacial SF | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Double Bar Lock | ||
Series PanelSeT | ||
Insert Size 3 mm | ||
For Use With Spacial SM, Spacial SF | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Schneider Electric Shape insert - lock double bar, Locking accessory for Multi-purpose application. Mounting Direct on handle. Lock type Lock 3 mm double bar.
Sustainable green premium product
The product is mercury free
Related links
- Schneider Electric PanelSeT Series 3 mm Double Bar Lock For Use With Spacial CRN
- Schneider Electric PanelSet S3D Series 3 mm Double Bar Lock For Use With Spacial S3D
- Schneider Electric PanelSeT Series Cross Rail 600 mm H For Use With Spacial SFX Spacial SF
- Schneider Electric PanelSeT Series Steel Modular Distribution Chassis for Use with Spacial SM, Spacial SF 1.7 m x 702mm
- Schneider Electric PanelSeT Series Cross Rail 1.4 m H 1.4 m L For Use With Spacial SM
- Schneider Electric PanelSeT Series Steel Folding Support Shelf for Use with Spacial SF Spacial SM, Spacial
- Schneider Electric PanelSeT Accessoires Series 3 mm Double Bar Lock For Use With Direct Mounting On Door
- Schneider Electric PanelSeT Accessoires Series Steel Plate for Use with Spacial SM, Spacial SF 40 mm x 1.6m
