RS Better World
Schneider Electric PanelSeT Accessoires Series Steel Plate for Use with Spacial SM, Spacial SF 40 mm x 1.6m
- RS Stock No.:
- 220-6331
- Mfr. Part No.:
- NSYMPRK16
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€202.26
(exc. VAT)
€248.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-6331
- Mfr. Part No.:
- NSYMPRK16
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Plate | |
| For Use With | Spacial SM, Spacial SF | |
| Width | 1.6m | |
| Material | Steel | |
| Height | 40mm | |
| Mounting plate type | Rear | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | REACH | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Plate | ||
For Use With Spacial SM, Spacial SF | ||
Width 1.6m | ||
Material Steel | ||
Height 40mm | ||
Mounting plate type Rear | ||
Series PanelSeT Accessoires | ||
Standards/Approvals REACH | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Spacial SM / Spacial SF reinforcement kit for mounting plate.
Green premium product
Mercury free
IP degree of protection IP55
Related links
- Schneider Electric PanelSeT Accessoires Series Gasket for Use with Spacial SF 40 mm x 40 mm x 1.6m
- Schneider Electric PanelSeT Accessoires Series Gasket for Use with Spacial SF 40 mm x 40 mm x 1m
- Schneider Electric PanelSeT Accessoires Series Gasket for Use with Spacial SF 40 mm x 25 mm x 600mm
- Schneider Electric PanelSeT Accessoires Series Steel NSYSPCR Bracket for Use with Spacial SF Spacial SD,
- Schneider Electric PanelSeT Accessoires Series Steel Support Rail for Use with Spacial SM Spacial SF 50 mm
- Schneider Electric PanelSeT Accessoires Series Steel Support Plate for Use with Spacial SF, Spacial SM 73.3 mm x 55 mm x
- Schneider Electric PanelSeT Accessoires Series Self Extinguishing Polyurethane Panel for Use with Spacial SF, Spacial SM
- Schneider Electric PanelSeT Accessoires Series Steel Accessory Kit for Use with Spacial SF/SM 40 mm x 1.2m
