nVent HOFFMAN ALIS Series 7mm Square Lock Insert
- RS Stock No.:
- 269-8699
- Mfr. Part No.:
- ALIS523
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€6.04
(exc. VAT)
€7.43
(inc. VAT)
Temporarily out of stock
- Shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €6.04 |
*price indicative
- RS Stock No.:
- 269-8699
- Mfr. Part No.:
- ALIS523
- Manufacturer:
- nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | nVent HOFFMAN | |
Product Type | Square Lock Insert | |
Series | ALIS | |
Insert Size | 7mm | |
Material | Chromium Plated Zamak | |
Select all | ||
---|---|---|
Brand nVent HOFFMAN | ||
Product Type Square Lock Insert | ||
Series ALIS | ||
Insert Size 7mm | ||
Material Chromium Plated Zamak | ||
Related links
- nVent HOFFMAN LSSU Series 7mm Square Lock Insert
- Schneider Electric PanelSeT Accessoires Series 7mm Square Lock Insert
- Schneider Electric NSYTC Series 7mm Square Lock Insert For Use With Spacial CRN
- Rittal SZ Series 7mm Square Lock Insert For Use With Lock System Handles
- Schneider Electric PanelSeT Series 7mm Square Lock Insert For Use With Thalassa PLA
- Hager 7mm Square Lock Insert For Use With Quadro4-5 Enclosure
- ABB 7mm Square Lock Insert For Use With AM2 Cabinets ArTu L Modular Structures, ArTu M
- nVent HOFFMAN AL Series 8mm Square Lock Insert For Use With Enclosures