Schneider Electric PanelSeT Accessoires Series 7 mm Square Lock
- RS Stock No.:
- 211-8773
- Mfr. Part No.:
- NSYAEDLS7S3D
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€20.79
(exc. VAT)
€25.57
(inc. VAT)
Limited stock
- 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.79 |
*price indicative
- RS Stock No.:
- 211-8773
- Mfr. Part No.:
- NSYAEDLS7S3D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Square Lock | |
| Series | PanelSeT Accessoires | |
| Insert Size | 7 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Square Lock | ||
Series PanelSeT Accessoires | ||
Insert Size 7 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric PanelSet S3D wall mounted steel enclosure with plain door.Size is 800x1000x300 mm. Single piece body, mounting plate and 2 cable gland plate included. 3-point closure system with handle and 3 mm double bar lock insert. Steel made, epoxy-polyester powder finish. Grey RAL 7035.
Green Premium product
Mercury free
Related links
- Schneider Electric PanelSeT Accessoires Series 8 mm Square Lock For Use With Spacial S3D
- Schneider Electric PanelSeT Series 7 mm Square Lock For Use With Thalassa PLA
- nVent HOFFMAN LSSU Series 7 mm Square Lock
- Rittal SZ Series 7 mm Square Lock For Use With Lock System Handles
- Schneider Electric PanelSeT Accessoires Series 5 mm Double Bar Lock For Use With Spacial S3D Enclosure
- Schneider Electric PanelSeT Accessoires Series Cylinder Lock with 2233X barrel For Use With Spacial SF
- Schneider Electric PanelSeT Accessoires Series 3 mm Double Bar Lock For Use With Direct Mounting On Door
- Schneider Electric PanelSeT Accessoires Series Adapter For Use With Enclosures
