nVent HOFFMAN LSSU Series 7 mm Square Lock
- RS Stock No.:
- 269-8853
- Mfr. Part No.:
- LSSU523
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€35.81
(exc. VAT)
€44.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.81 |
*price indicative
- RS Stock No.:
- 269-8853
- Mfr. Part No.:
- LSSU523
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Square Lock | |
| Series | LSSU | |
| Insert Size | 7 mm | |
| Material | Polyester | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Square Lock | ||
Series LSSU | ||
Insert Size 7 mm | ||
Material Polyester | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BA
The nVent Hoffman locking inserts and cylinders can be mounted independently in a swing handle, which means many combinations can be created. This reduces the number of handles to be stocked.
Lock inserts and cylinders for polyester wall mounted enclosure swing handles
Limit the access to the enclosure via different key options
Related links
- nVent HOFFMAN LSSU Series 7 mm Triangular Lock
- nVent HOFFMAN LSSU Series Cylinder Lock
- nVent HOFFMAN LSSU Series Cylinder Lock with Ronis 3121E barrel
- nVent HOFFMAN LSSU Series Cylinder Lock with Ronis 2132E barrel
- Schneider Electric PanelSeT Accessoires Series 7 mm Square Lock
- Rittal SZ Series 7 mm Square Lock For Use With Lock System Handles
- Schneider Electric PanelSeT Series 7 mm Square Lock For Use With Thalassa PLA
- Hager 7 mm Square Lock For Use With Quadro4-5 Enclosure
