nVent HOFFMAN AL Series 4mm Slotted Lock Insert For Use With Enclosures
- RS Stock No.:
- 270-1135
- Mfr. Part No.:
- ALIS528
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€6.04
(exc. VAT)
€7.43
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €6.04 |
*price indicative
- RS Stock No.:
- 270-1135
- Mfr. Part No.:
- ALIS528
- Manufacturer:
- nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | nVent HOFFMAN | |
Product Type | Slotted Lock Insert | |
Series | AL | |
Insert Size | 4mm | |
Width | 16mm | |
Length | 16mm | |
Material | Zamak | |
For Use With | Enclosures | |
Select all | ||
---|---|---|
Brand nVent HOFFMAN | ||
Product Type Slotted Lock Insert | ||
Series AL | ||
Insert Size 4mm | ||
Width 16mm | ||
Length 16mm | ||
Material Zamak | ||
For Use With Enclosures | ||
Related links
- nVent HOFFMAN AL Series 3mm Double Bit Lock Insert For Use With Enclosures
- nVent HOFFMAN AL Series 8mm Square Lock Insert For Use With Enclosures
- nVent HOFFMAN AL Series 5mm Double Bit Lock Insert For Use With Enclosures
- nVent HOFFMAN AL Series Cylinder Lock with Ronis C21323 barrel For Use With Enclosures
- Schneider Electric 4mm Slotted Lock Insert For Use With Enclosures
- nVent HOFFMAN AL Series Polyethylene Gland Plate for Use with Enclosures, 4 x 540 x 126mm
- nVent HOFFMAN LSSU Series 7mm Triangular Lock Insert
- nVent HOFFMAN ALIS Series 7mm Square Lock Insert