Login / Register to access your benefits
Recently searched

    nVent HOFFMAN LSK Series 8mm Triangular Key For Use With Enclosures

    Subtotal (1 unit)*

    €8.45

    (exc. VAT)

    €10.39

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 15 unit(s) ready to ship from another location
    • Plus 57 unit(s) shipping from 29 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€8.45

    *price indicative

    RS Stock No.:
    270-1460
    Mfr. Part No.:
    LSK527
    Manufacturer:
    nVent HOFFMAN
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    nVent HOFFMAN

    Product Type

    Triangular Key

    Series

    LSK

    Insert Size

    8mm

    Width

    50mm

    Length

    82mm

    Material

    Mild Steel

    For Use With

    Enclosures

    Related links